
* Images are for reference only
SXT32411DA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DA27-14.31818M
- JLCPCB Part #
- C7105944
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 11pF 14.31818MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
200+
$0.4345
500+
$0.4200
1000+
$0.4135
Related Products

SXT32413DA27-14.31818M
Suntsu Electronics, Inc.
$1.0870

SXT32416DA27-14.31818M
Suntsu Electronics, Inc.
$0.7204

SXT22411DA27-14.31818M
Suntsu Electronics, Inc.
$1.2372

SXT32410FC07-40.000M
Suntsu Electronics, Inc.
$1.4391

SXT32414BB27-16.384M
Suntsu Electronics, Inc.
$1.0273

SXT32411AA27-18.432M
Suntsu Electronics, Inc.
$0.6009
Welcome back, may I help you?