
* Images are for reference only
SXT32410FC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC07-40.000M
- JLCPCB Part #
- C6318844
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 40MHz 40Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4316
200+
$0.5720
500+
$0.5527
1000+
$0.5431
Related Products

SXT32410FD07-40.000M
Suntsu Electronics, Inc.
$1.4460

SXT32410CC07-40.000M
Suntsu Electronics, Inc.
$1.2532

SXT32410FB07-40.000M
Suntsu Electronics, Inc.
$1.4171

SXT32412CB16-30.000M
Suntsu Electronics, Inc.
$0.8018

SXT32415CC07-50.000M
Suntsu Electronics, Inc.
$0.5833

SXT32418CB16-27.120M
Suntsu Electronics, Inc.
$0.8371
Welcome back, may I help you?