
* Images are for reference only
SXT32411AA27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA27-18.432M
- JLCPCB Part #
- C6319091
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11pF 18.432MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5992
200+
$0.2400
500+
$0.2320
1000+
$0.2272
Related Products

SXT32411AA07-18.432M
Suntsu Electronics, Inc.
$0.5896

SXT32411DA27-18.432M
Suntsu Electronics, Inc.
$1.2709

SXT32415AA27-18.432M
Suntsu Electronics, Inc.
$0.5976

SXT32412CB07-27.120M
Suntsu Electronics, Inc.
$0.7265

7V-28.224MAAV-T
TXC Corp
$0.4978

SXT32410FD48-29.4912M
Suntsu Electronics, Inc.
$1.2484
Welcome back, may I help you?