
* Images are for reference only
SXT32410FD17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD17-37.400M
- JLCPCB Part #
- C7105600
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 37.4MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1112
200+
$0.4442
500+
$0.4297
1000+
$0.4216
Related Products

SXT32410FD17-38.400M
Suntsu Electronics, Inc.
$1.0757

SXT32410ED17-37.400M
Suntsu Electronics, Inc.
$1.0628

SXT32412FD17-37.400M
Suntsu Electronics, Inc.
$1.1112

SXT3248EC27-29.4912M
Suntsu Electronics, Inc.
$1.1500

SXT32418FD17-48.000M
Suntsu Electronics, Inc.
$1.0143

SXT32418FE17-18.432M
Suntsu Electronics, Inc.
$0.9529
Welcome back, may I help you?