
* Images are for reference only
SXT32410EB48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB48-40.000M
- JLCPCB Part #
- C7105023
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 40MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4007
200+
$0.5594
500+
$0.5401
1000+
$0.5321
Related Products

SXT32410EB38-40.000M
Suntsu Electronics, Inc.
$1.3478

SXT32410BB48-40.000M
Suntsu Electronics, Inc.
$1.2180

SXT32410DB48-40.000M
Suntsu Electronics, Inc.
$1.2918

ECS-300-12-33Q-DS-TR
ECS
$0.6171

SXT32418DC07-13.560M
Suntsu Electronics, Inc.
$0.6074

SXT32412FE48-40.000M
Suntsu Electronics, Inc.
$1.3863
Welcome back, may I help you?