
* Images are for reference only
SXT32417BB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB38-16.384M
- JLCPCB Part #
- C7345591
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 17pF 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0297
200+
$0.4109
500+
$0.3980
1000+
$0.3916
Related Products

SXT32417EB38-16.384M
Suntsu Electronics, Inc.
$1.2536

SXT32419BB38-16.384M
Suntsu Electronics, Inc.
$1.0297

SXT32414BB38-16.384M
Suntsu Electronics, Inc.
$1.0297

C3E-32.000-8-50100-X1-R
AKER
$0.4222

SXT32410CA17-30.000M
Suntsu Electronics, Inc.
$0.7219

SXT32421AA17-44.000M
Suntsu Electronics, Inc.
$1.9755
Welcome back, may I help you?