
* Images are for reference only
SXT32412FE48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE48-40.000M
- JLCPCB Part #
- C5959762
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 40MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3947
200+
$0.5563
500+
$0.5385
1000+
$0.5289
Related Products

SXT32412FE48-30.000M
Suntsu Electronics, Inc.
$1.3947

SXT32412FC48-40.000M
Suntsu Electronics, Inc.
$1.3189

SXT22412FE48-50.000M
Suntsu Electronics, Inc.
$1.5123

SXT32413CC16-19.6608M
Suntsu Electronics, Inc.
$1.4785

SXT32412FE17-50.000M
Suntsu Electronics, Inc.
$0.6885

TSX-3225 16.0000MF20X-AJ6
Seiko Epson
$0.6385
Welcome back, may I help you?