
* Images are for reference only
SXT2249BB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB16-40.000M
- JLCPCB Part #
- C7104146
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 40MHz 50Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2239
200+
$0.4893
500+
$0.4731
1000+
$0.4651
Related Products

SXT2249BB16-30.000M
Suntsu Electronics, Inc.
$1.3838

SXT2248BB16-40.000M
Suntsu Electronics, Inc.
$1.0560

SXT2247BB16-40.000M
Suntsu Electronics, Inc.
$1.2239

SXT2248DD27-20.000M
Suntsu Electronics, Inc.
$1.3014

SXT22418FC17-24.576M
Suntsu Electronics, Inc.
$2.9160

SXT2249BA17-25.000M
Suntsu Electronics, Inc.
$1.2498
Welcome back, may I help you?