
* Images are for reference only
SXT22410ED07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED07-24.576M
- JLCPCB Part #
- C6517737
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 24.576MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3157
200+
$0.9241
500+
$0.8935
1000+
$0.8775
Related Products

SXT22418ED07-24.576M
Suntsu Electronics, Inc.
$2.7705

SXT32410ED07-24.576M
Suntsu Electronics, Inc.
$1.2985

SXT22410ED17-24.576M
Suntsu Electronics, Inc.
$2.3238

SXT22410DA27-48.000M
Suntsu Electronics, Inc.
$2.1518

ECS-120-8-36-CKM-TR
ECS
$0.4548

SXT22411CB07-14.31818M
Suntsu Electronics, Inc.
$1.1780