
* Images are for reference only
SXT2248DD27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DD27-20.000M
- JLCPCB Part #
- C5952773
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20MHz 80Ω 8pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2945
200+
$0.5172
500+
$0.4995
1000+
$0.4915
Related Products

SXT2248ED27-20.000M
Suntsu Electronics, Inc.
$1.3524

SXT2248DB27-20.000M
Suntsu Electronics, Inc.
$1.2656

SXT2248DD27-40.000M
Suntsu Electronics, Inc.
$1.1452

SXT22411DC16-16.000M
Suntsu Electronics, Inc.
$1.6109

SXT22413DD38-16.384M
Suntsu Electronics, Inc.
$1.1998

SXT22410DC16-24.000M
Suntsu Electronics, Inc.
$1.4519
Welcome back, may I help you?