
* Images are for reference only
SXT21418FA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FA48-18.432M
- JLCPCB Part #
- C7028943
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18.432MHz 18pF 200Ω ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4293
200+
$0.5705
500+
$0.5511
1000+
$0.5431
Related Products

SXT22418FA48-18.432M
Suntsu Electronics, Inc.
$1.2714

SXT21418FE48-18.432M
Suntsu Electronics, Inc.
$1.4647

SXT21411BA48-18.432M
Suntsu Electronics, Inc.
$1.3117

SXT21417DD17-25.000M
Suntsu Electronics, Inc.
$2.4122

SXT21418DB27-16.384M
Suntsu Electronics, Inc.
$1.1489

SXT21418FE07-52.000M
Suntsu Electronics, Inc.
$2.0190
Welcome back, may I help you?