
* Images are for reference only
SXT22419DA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA27-50.000M
- JLCPCB Part #
- C7102531
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3595
200+
$0.5429
500+
$0.5251
1000+
$0.5155
Related Products

SXT22419CA27-50.000M
Suntsu Electronics, Inc.
$1.3257

SXT22412DA27-50.000M
Suntsu Electronics, Inc.
$1.3595

SXT22417DA27-50.000M
Suntsu Electronics, Inc.
$1.3595

SXT22416DA48-50.000M
Suntsu Electronics, Inc.
$1.3643

SXT22420AA27-32.000M
Suntsu Electronics, Inc.
$1.0905

SXT22420AA07-12.288M
Suntsu Electronics, Inc.
$0.8151
Welcome back, may I help you?