
* Images are for reference only
SXT32413BA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA48-24.576M
- JLCPCB Part #
- C7106372
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 24.576MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1279
200+
$0.4499
500+
$0.4354
1000+
$0.4274
Related Products

SXT32410BA48-24.576M
Suntsu Electronics, Inc.
$0.7246

SXT32411BA48-24.576M
Suntsu Electronics, Inc.
$0.9849

SXT32417BA48-24.576M
Suntsu Electronics, Inc.
$0.7230

SXT32417BB16-28.63636M
Suntsu Electronics, Inc.
$1.2227

SXT3249DB17-50.000M
Suntsu Electronics, Inc.
$0.6041

SXT32419EB17-50.000M
Suntsu Electronics, Inc.
$0.6282
Welcome back, may I help you?