
* Images are for reference only
SXT2247AA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA48-25.000M
- JLCPCB Part #
- C7102484
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 25MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2001
200+
$0.4797
500+
$0.4636
1000+
$0.4555
Related Products

SXT2247AA48-20.000M
Suntsu Electronics, Inc.
$1.1872

SXT2247AA38-25.000M
Suntsu Electronics, Inc.
$1.1839

SXT2247AA48-27.000M
Suntsu Electronics, Inc.
$1.2001

SXT22412DC27-27.120M
Suntsu Electronics, Inc.
$1.1694

SXT22418DB38-16.000M
Suntsu Electronics, Inc.
$0.9320

SXT22418DD48-14.31818M
Suntsu Electronics, Inc.
$1.3083
Welcome back, may I help you?