
* Images are for reference only
SXT32419DD38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD38-38.400M
- JLCPCB Part #
- C5942027
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 38.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9310
200+
$0.7711
500+
$0.7453
1000+
$0.7324
Related Products

SXT32419DC38-38.400M
Suntsu Electronics, Inc.
$1.7987

SXT32410DD38-38.400M
Suntsu Electronics, Inc.
$0.9792

SXT32412DD38-38.400M
Suntsu Electronics, Inc.
$1.0131

SXT32420DD27-14.31818M
Suntsu Electronics, Inc.
$0.7614

SXT3248EC07-48.000M
Suntsu Electronics, Inc.
$1.2857

SXT32410BB16-19.200M
Suntsu Electronics, Inc.
$1.0954
Welcome back, may I help you?