
* Images are for reference only
ECS-250-8-36CKM-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-250-8-36CKM-TR3
- JLCPCB Part #
- C6941916
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 25MHz 60Ω 8pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4547
200+
$0.1814
500+
$0.1754
1000+
$0.1724
Related Products