
* Images are for reference only
SXT22419AA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA27-24.576M
- JLCPCB Part #
- C7102283
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4084
200+
$0.9608
500+
$0.9287
1000+
$0.9126
Related Products

SXT22419BA27-24.576M
Suntsu Electronics, Inc.
$2.4678

SXT22414AA27-24.576M
Suntsu Electronics, Inc.
$2.7345

SXT32419AA27-24.576M
Suntsu Electronics, Inc.
$0.6668

XTS4200
Murata Electronics
$0.4872

SXT2248FC07-25.000M
Suntsu Electronics, Inc.
$1.3496

SXT22418EC27-24.576M
Suntsu Electronics, Inc.
$2.7554
Welcome back, may I help you?