
* Images are for reference only
SXT22421DC48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC48-14.31818M
- JLCPCB Part #
- C7102276
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2869
200+
$0.5135
500+
$0.4973
1000+
$0.4877
Related Products

SXT22411DC48-14.31818M
Suntsu Electronics, Inc.
$1.2869

SXT22421DC38-14.31818M
Suntsu Electronics, Inc.
$1.2820

SXT22421DD48-14.31818M
Suntsu Electronics, Inc.
$1.3079

SXT22420BA17-13.000M
Suntsu Electronics, Inc.
$0.8881

SXT2248BA48-32.000M
Suntsu Electronics, Inc.
$1.2804

SXT22412CC27-13.000M
Suntsu Electronics, Inc.
$1.0382
Welcome back, may I help you?