
* Images are for reference only
SXT22411BA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA48-24.576M
- JLCPCB Part #
- C6248511
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 24.576MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3160
200+
$0.9245
500+
$0.8939
1000+
$0.8778
Related Products

SXT32411BA48-24.576M
Suntsu Electronics, Inc.
$0.9873

SXT22411BA38-24.576M
Suntsu Electronics, Inc.
$1.8538

SXT22418BA48-24.576M
Suntsu Electronics, Inc.
$2.4384

SXT22412FC27-16.384M
Suntsu Electronics, Inc.
$1.3964

SXT22419EC17-13.000M
Suntsu Electronics, Inc.
$0.9954

SXT22414BA48-13.560M
Suntsu Electronics, Inc.
$1.0630
Welcome back, may I help you?