
* Images are for reference only
SXT22421CB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CB16-14.7456M
- JLCPCB Part #
- C7102175
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 21pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7624
200+
$0.3053
500+
$0.2940
1000+
$0.2892
Related Products

SXT22421CA16-14.7456M
Suntsu Electronics, Inc.
$0.7301

SXT22421CC16-14.7456M
Suntsu Electronics, Inc.
$0.7947

SXT22422CB16-14.7456M
Suntsu Electronics, Inc.
$0.7624

SXT22410FA48-27.120M
Suntsu Electronics, Inc.
$1.6087

SXT22419EA16-16.384M
Suntsu Electronics, Inc.
$1.2179

SXT22421AA16-24.000M
Suntsu Electronics, Inc.
$0.8738
Welcome back, may I help you?