
* Images are for reference only
SXT21418BA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BA38-40.000M
- JLCPCB Part #
- C6836233
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 18pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2165
200+
$0.8857
500+
$0.8550
1000+
$0.8405
Related Products

SXT21412BA38-40.000M
Suntsu Electronics, Inc.
$1.2873

SXT2148BA38-40.000M
Suntsu Electronics, Inc.
$1.5051

SXT21418BA38-20.000M
Suntsu Electronics, Inc.
$1.1405

SXT21416EE38-50.000M
Suntsu Electronics, Inc.
$1.6164

SXT21418FD38-16.384M
Suntsu Electronics, Inc.
$1.4277

SXT21422AA07-24.000M
Suntsu Electronics, Inc.
$1.1792
Welcome back, may I help you?