
* Images are for reference only
SXT22418EC17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-32.000M
- JLCPCB Part #
- C7101962
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 32MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2114
200+
$0.4846
500+
$0.4684
1000+
$0.4604
Related Products

SXT32418EC17-32.000M
Suntsu Electronics, Inc.
$1.1145

SXT22418EB17-32.000M
Suntsu Electronics, Inc.
$1.1985

SXT22418CC17-32.000M
Suntsu Electronics, Inc.
$1.1193

SXT22411CB16-16.384M
Suntsu Electronics, Inc.
$1.0693

SXT22413CB48-50.000M
Suntsu Electronics, Inc.
$1.3454

SXT22412EC07-40.000M
Suntsu Electronics, Inc.
$1.2873
Welcome back, may I help you?