
* Images are for reference only
SXT22418CC17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC17-32.000M
- JLCPCB Part #
- C7381044
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 32MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1167
200+
$0.4464
500+
$0.4303
1000+
$0.4238
Related Products

SXT22418CC07-32.000M
Suntsu Electronics, Inc.
$1.1119

SXT21418CC17-32.000M
Suntsu Electronics, Inc.
$1.3552

SXT22417CC17-32.000M
Suntsu Electronics, Inc.
$1.1876

SXT22418BA16-12.288M
Suntsu Electronics, Inc.
$0.8299

SXT22419DB17-37.400M
Suntsu Electronics, Inc.
$1.0941

SXT22421DD07-37.400M
Suntsu Electronics, Inc.
$1.1135
Welcome back, may I help you?