
* Images are for reference only
SXT22412EC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC07-40.000M
- JLCPCB Part #
- C5926273
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 40MHz 50Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2808
200+
$0.5111
500+
$0.4950
1000+
$0.4854
Related Products

SXT22412EC17-40.000M
Suntsu Electronics, Inc.
$1.2857

SXT22412FC07-40.000M
Suntsu Electronics, Inc.
$1.3499

SXT22412DC07-40.000M
Suntsu Electronics, Inc.
$1.2246

SXT22410ED48-27.000M
Suntsu Electronics, Inc.
$2.3366

SXT22416CC16-13.000M
Suntsu Electronics, Inc.
$0.9225

SXT22417DB16-19.200M
Suntsu Electronics, Inc.
$1.2423