
* Images are for reference only
SXT22418EB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB38-37.400M
- JLCPCB Part #
- C7101915
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 37.4MHz 60Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1419
200+
$0.4558
500+
$0.4413
1000+
$0.4333
Related Products

SXT32418EB38-37.400M
Suntsu Electronics, Inc.
$1.4399

SXT22418FB38-37.400M
Suntsu Electronics, Inc.
$1.1983

SXT22418EB48-37.400M
Suntsu Electronics, Inc.
$1.1435

SXT2247BA07-16.000M
Suntsu Electronics, Inc.
$0.7248

SXT22410EA16-12.000M
Suntsu Electronics, Inc.
$0.9084

SXT2248DA07-12.000M
Suntsu Electronics, Inc.
$0.9116
Welcome back, may I help you?