
* Images are for reference only
SXT2247BA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA07-16.000M
- JLCPCB Part #
- C6524929
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 7pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7248
200+
$0.2899
500+
$0.2803
1000+
$0.2755
Related Products

SXT2147BA07-16.000M
Suntsu Electronics, Inc.
$1.1500

SXT22417BA07-16.000M
Suntsu Electronics, Inc.
$0.9293

SXT2247AA07-16.000M
Suntsu Electronics, Inc.
$0.7071

C2E-25.000-10-1520-R
AKER
$0.5847

SXT22410BB27-26.000M
Suntsu Electronics, Inc.
$0.7039

SXT22418EC16-16.384M
Suntsu Electronics, Inc.
$1.2643
Welcome back, may I help you?