
* Images are for reference only
SXT22419EA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EA17-14.7456M
- JLCPCB Part #
- C7101684
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 19pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9588
200+
$0.3835
500+
$0.3707
1000+
$0.3642
Related Products

SXT22419EA07-14.7456M
Suntsu Electronics, Inc.
$0.9491

SXT22419EE17-14.7456M
Suntsu Electronics, Inc.
$1.0877

SXT22412EA17-14.7456M
Suntsu Electronics, Inc.
$0.7396

SXT22413BA48-30.000M
Suntsu Electronics, Inc.
$0.7187

SXT22412FB17-13.000M
Suntsu Electronics, Inc.
$1.1586

SCEYS27X00000YLPM
SST
$0.0722
Welcome back, may I help you?