
* Images are for reference only
SXT32412DB48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB48-37.400M
- JLCPCB Part #
- C6319437
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0079
200+
$0.4022
500+
$0.3893
1000+
$0.3828
Related Products

SXT32412BB48-37.400M
Suntsu Electronics, Inc.
$0.9578

SXT22412DB48-37.400M
Suntsu Electronics, Inc.
$1.1016

SXT32412DD48-37.400M
Suntsu Electronics, Inc.
$1.0273

SXT32420BA17-24.576M
Suntsu Electronics, Inc.
$0.8431

SXT32412DD38-50.000M
Suntsu Electronics, Inc.
$0.6219

SXT3248BB17-16.000M
Suntsu Electronics, Inc.
$1.0596
Welcome back, may I help you?