
* Images are for reference only
SXT21415BB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415BB16-50.000M
- JLCPCB Part #
- C6246325
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 15pF 50MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4541
200+
$0.5807
500+
$0.5614
1000+
$0.5517
Related Products

SXT21416BB16-50.000M
Suntsu Electronics, Inc.
$1.4541

SXT21412BB16-50.000M
Suntsu Electronics, Inc.
$1.4541

SXT21414BB16-50.000M
Suntsu Electronics, Inc.
$1.4541

SXT21418FB48-37.400M
Suntsu Electronics, Inc.
$0.9169

SXT21417DC16-24.000M
Suntsu Electronics, Inc.
$1.4605

SXT21411DA48-16.384M
Suntsu Electronics, Inc.
$1.1308