
* Images are for reference only
SXT2148DD16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD16-20.000M
- JLCPCB Part #
- C7097578
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 200Ω 20MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6420
200+
$0.6559
500+
$0.6333
1000+
$0.6236
Related Products

SXT2148DD16-30.000M
Suntsu Electronics, Inc.
$1.9900

SXT2148DD17-20.000M
Suntsu Electronics, Inc.
$1.6452

SXT2148DD16-24.000M
Suntsu Electronics, Inc.
$1.2778

SXT21417EA27-18.432M
Suntsu Electronics, Inc.
$1.3842

SXT21418BB17-16.384M
Suntsu Electronics, Inc.
$1.0216

SXT21418EE48-32.000M
Suntsu Electronics, Inc.
$2.2430
Welcome back, may I help you?