
* Images are for reference only
SXT22418EB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB07-24.576M
- JLCPCB Part #
- C7101879
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24.576MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7929
200+
$0.7159
500+
$0.6917
1000+
$0.6804
Related Products

SXT22418EA07-24.576M
Suntsu Electronics, Inc.
$2.6893

SXT22418EE07-24.576M
Suntsu Electronics, Inc.
$2.8102

SXT22418EB27-24.576M
Suntsu Electronics, Inc.
$2.7344

SXT22418EA38-14.31818M
Suntsu Electronics, Inc.
$1.3237

8Z-26.000MAHE-T
TXC Corp
$1.2415

SXT22419CB17-24.000M
Suntsu Electronics, Inc.
$0.9674
Welcome back, may I help you?