
* Images are for reference only
SXT22418CA07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA07-20.000M
- JLCPCB Part #
- C7101563
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 20MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9665
200+
$0.3866
500+
$0.3737
1000+
$0.3673
Related Products

SXT22418FA07-20.000M
Suntsu Electronics, Inc.
$1.0374

SXT22412CA07-20.000M
Suntsu Electronics, Inc.
$1.2500

SXT22419CA07-20.000M
Suntsu Electronics, Inc.
$0.9375

SXT22412FC48-12.288M
Suntsu Electronics, Inc.
$1.0180

SXT22412FA48-16.000M
Suntsu Electronics, Inc.
$1.6043

SXT2248ED38-26.000M
Suntsu Electronics, Inc.
$1.2097
Welcome back, may I help you?