
* Images are for reference only
SXT22410FD07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD07-27.000M
- JLCPCB Part #
- C5922098
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4504
200+
$0.9776
500+
$0.9453
1000+
$0.9292
Related Products

SXT22412FD07-27.000M
Suntsu Electronics, Inc.
$1.2599

SXT32410FD07-27.000M
Suntsu Electronics, Inc.
$1.0502

SXT22410FD07-20.000M
Suntsu Electronics, Inc.
$1.0695

SXT22410DC27-38.400M
Suntsu Electronics, Inc.
$1.1583

ECS-320-12-36-CKM-TR
ECS
$0.3472

SXT22418FB16-14.31818M
Suntsu Electronics, Inc.
$1.4406
Welcome back, may I help you?