
* Images are for reference only
SXT22420CA48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA48-13.560M
- JLCPCB Part #
- C5778420
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5815
200+
$0.2326
500+
$0.2246
1000+
$0.2213
Related Products

SXT32420CA48-13.560M
Suntsu Electronics, Inc.
$0.5815

SXT22420DA48-13.560M
Suntsu Electronics, Inc.
$0.6041

SXT22420AA48-13.560M
Suntsu Electronics, Inc.
$0.5605

SXT2248DA17-27.120M
Suntsu Electronics, Inc.
$1.1597

SXT22418BB07-25.000M
Suntsu Electronics, Inc.
$0.6784

SXT22412DA27-38.400M
Suntsu Electronics, Inc.
$1.3067
Welcome back, may I help you?