
* Images are for reference only
SXT22418BA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA48-25.000M
- JLCPCB Part #
- C7101536
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6766
200+
$0.2697
500+
$0.2616
1000+
$0.2568
Related Products

SXT22418BB48-25.000M
Suntsu Electronics, Inc.
$0.6846

SXT22418EA48-25.000M
Suntsu Electronics, Inc.
$0.7525

SXT22419BA48-25.000M
Suntsu Electronics, Inc.
$0.6927

SXT2248ED48-26.000M
Suntsu Electronics, Inc.
$1.1367

C2E-24.000-12-1530-X-R
AKER
$0.6217

SXT22410FD16-27.120M
Suntsu Electronics, Inc.
$1.6486
Welcome back, may I help you?