
* Images are for reference only
SXT22418EA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA17-37.400M
- JLCPCB Part #
- C6314981
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 37.4MHz 60Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1219
200+
$0.4488
500+
$0.4328
1000+
$0.4263
Related Products

SXT22418DA17-37.400M
Suntsu Electronics, Inc.
$1.0770

SXT22418EA16-37.400M
Suntsu Electronics, Inc.
$1.1203

SXT22418EA07-37.400M
Suntsu Electronics, Inc.
$1.1187

SXT22417EB27-19.200M
Suntsu Electronics, Inc.
$1.2805

SXT22420DC27-12.288M
Suntsu Electronics, Inc.
$0.9071

SXT22417CA38-18.432M
Suntsu Electronics, Inc.
$1.1283
Welcome back, may I help you?