
* Images are for reference only
SXT22415CA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CA48-22.1184M
- JLCPCB Part #
- C7101522
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 15pF 22.1184MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9849
200+
$0.3937
500+
$0.3808
1000+
$0.3744
Related Products

SXT22417CA48-22.1184M
Suntsu Electronics, Inc.
$0.9849

SXT22415AA48-22.1184M
Suntsu Electronics, Inc.
$0.9239

SXT22411CA48-22.1184M
Suntsu Electronics, Inc.
$1.2339

SXT22418AA27-16.000M
Suntsu Electronics, Inc.
$0.8516

SXT22412FC27-38.400M
Suntsu Electronics, Inc.
$1.4653

SXT22412CA07-16.000M
Suntsu Electronics, Inc.
$1.3850
Welcome back, may I help you?