
* Images are for reference only
SXT21410EB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB16-40.000M
- JLCPCB Part #
- C7091928
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 40MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7145
200+
$1.0839
500+
$1.0469
1000+
$1.0292
Related Products

SXT11410EB16-40.000M
Suntsu Electronics, Inc.
$0.9617

SXT21410ED16-40.000M
Suntsu Electronics, Inc.
$2.7740

SXT21410DB16-40.000M
Suntsu Electronics, Inc.
$2.5955

SXT21418FB16-20.000M
Suntsu Electronics, Inc.
$1.3396

SXT21421CA38-50.000M
Suntsu Electronics, Inc.
$1.4730

ECS-480-10-37B2-RWN-TR
ECS
$0.8170