
* Images are for reference only
SXT22412FC27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-38.400M
- JLCPCB Part #
- C5947150
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 38.4MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4656
200+
$0.5850
500+
$0.5657
1000+
$0.5561
Related Products