
* Images are for reference only
SXT2248FA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA07-32.000M
- JLCPCB Part #
- C6318781
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 32MHz 60Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4879
200+
$0.5939
500+
$0.5745
1000+
$0.5649
Related Products

SXT2248FA07-12.000M
Suntsu Electronics, Inc.
$1.0102

SXT2248AA07-32.000M
Suntsu Electronics, Inc.
$1.2507

SXT2248DA07-32.000M
Suntsu Electronics, Inc.
$1.3459

SXT22411DD27-14.7456M
Suntsu Electronics, Inc.
$0.7311

SXT22412BA27-19.200M
Suntsu Electronics, Inc.
$1.1926

SXT22410EA38-38.400M
Suntsu Electronics, Inc.
$1.1877
Welcome back, may I help you?