
* Images are for reference only
CDV16FF272JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDV16FF272JO3F
- JLCPCB Part #
- C7100983
- Package
- -
- Description
- -55℃~+150℃ 11.9mm 13.2mm 1kV 2.7nF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2669
200+
$9.2835
500+
$8.9734
1000+
$8.8200
Related Products

CDV16FF242JO3F
Cornell Dubilier Electronics
$23.5124

CDV16FF271JO3F
Cornell Dubilier Electronics
$2.0609

CDV16FF202JO3F
Cornell Dubilier Electronics
$8.2838

CDV30FJ561FO3
Cornell Dubilier Electronics
$71.3284

CDS19FD222GO3
Cornell Dubilier Electronics
$16.8841

CD42FD473JO3F
Cornell Dubilier Electronics
$91.4054
Welcome back, may I help you?