
* Images are for reference only
SXT22413BA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA48-32.000M
- JLCPCB Part #
- C6252958
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2975
200+
$0.5181
500+
$0.5003
1000+
$0.4922
Related Products

SXT22416BA48-32.000M
Suntsu Electronics, Inc.
$1.2942

SXT22413BA48-30.000M
Suntsu Electronics, Inc.
$0.7198

SXT22419BA48-32.000M
Suntsu Electronics, Inc.
$1.0958

SXT22417DB07-12.288M
Suntsu Electronics, Inc.
$0.8957

SXT22415CB16-19.200M
Suntsu Electronics, Inc.
$1.2200

SXT22415AA27-14.7456M
Suntsu Electronics, Inc.
$0.6439
Welcome back, may I help you?