
* Images are for reference only
SXT22413BB48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB48-12.000M
- JLCPCB Part #
- C5774858
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 13pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1028
200+
$0.4408
500+
$0.4263
1000+
$0.4182
Related Products

SXT22412BB48-12.000M
Suntsu Electronics, Inc.
$0.7202

SXT22413BB48-13.000M
Suntsu Electronics, Inc.
$1.0076

SXT22413BB38-12.000M
Suntsu Electronics, Inc.
$1.0980

SXT22412BB07-24.000M
Suntsu Electronics, Inc.
$0.8945

SXT22416BB27-25.000M
Suntsu Electronics, Inc.
$0.8057

SXT22411CA48-14.7456M
Suntsu Electronics, Inc.
$0.6701
Welcome back, may I help you?