
* Images are for reference only
SXT22413BA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA38-30.000M
- JLCPCB Part #
- C7100962
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8105
200+
$0.3239
500+
$0.3126
1000+
$0.3078
Related Products

SXT22413BA38-50.000M
Suntsu Electronics, Inc.
$1.3052

SXT22413BB38-30.000M
Suntsu Electronics, Inc.
$0.8734

SXT22416BA38-30.000M
Suntsu Electronics, Inc.
$2.5427

SXT22418DD16-16.384M
Suntsu Electronics, Inc.
$1.1908

SXT22412FC07-32.000M
Suntsu Electronics, Inc.
$1.3535

SXT22419CA16-32.000M
Suntsu Electronics, Inc.
$1.1296
Welcome back, may I help you?