
* Images are for reference only
SXT22416BA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA16-18.432M
- JLCPCB Part #
- C7379826
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16pF 18.432MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4414
500+
$0.4269
1000+
$0.4205
Related Products

SXT22412BA16-18.432M
Suntsu Electronics, Inc.
$1.5609

SXT22419BA16-18.432M
Suntsu Electronics, Inc.
$1.1050

SXT22411BA16-18.432M
Suntsu Electronics, Inc.
$1.5609

SXT22416DB27-13.000M
Suntsu Electronics, Inc.
$0.9472

SXT22421AA48-37.400M
Suntsu Electronics, Inc.
$1.0196

QT252S-26.000MAHC-T
QST Products, LLC
$0.9117
Welcome back, may I help you?