
* Images are for reference only
SXT21421BA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421BA48-50.000M
- JLCPCB Part #
- C7097088
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 21pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4552
200+
$0.5815
500+
$0.5621
1000+
$0.5524
Related Products

SXT21421DA48-50.000M
Suntsu Electronics, Inc.
$1.5198

SXT21411BA48-50.000M
Suntsu Electronics, Inc.
$1.4552

SXT21417BA48-50.000M
Suntsu Electronics, Inc.
$1.4552

SXT21411BB27-16.384M
Suntsu Electronics, Inc.
$1.0272

ECS-240-10-37Q-EP-TR
ECS
$1.0708

SXT21418FB07-24.000M
Suntsu Electronics, Inc.
$1.4569
Welcome back, may I help you?