
* Images are for reference only
SXT21418CB48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CB48-40.000M
- JLCPCB Part #
- C6246492
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 40MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2953
200+
$0.9169
500+
$0.8863
1000+
$0.8702
Related Products

SXT21418CB48-48.000M
Suntsu Electronics, Inc.
$1.2884

SXT21418EB48-40.000M
Suntsu Electronics, Inc.
$2.4867

SXT21418FB38-40.000M
Suntsu Electronics, Inc.
$2.6186

SXT2148BB07-48.000M
Suntsu Electronics, Inc.
$1.3688

SXT21414CC17-50.000M
Suntsu Electronics, Inc.
$1.4943

SXT21410FE07-24.000M
Suntsu Electronics, Inc.
$0.9748