
* Images are for reference only
QT252S-32.000MAHV-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT252S-32.000MAHV-T
- JLCPCB Part #
- C6257597
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 32MHz 60Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9102
200+
$0.3635
500+
$0.3522
1000+
$0.3458
Related Products