
* Images are for reference only
SXT22410FA38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA38-27.120M
- JLCPCB Part #
- C7098539
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27.12MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6026
200+
$0.6401
500+
$0.6192
1000+
$0.6079
Related Products

SXT22410DA38-27.120M
Suntsu Electronics, Inc.
$1.4511

SXT22410FC48-27.120M
Suntsu Electronics, Inc.
$1.6397

SXT22410BA48-27.120M
Suntsu Electronics, Inc.
$1.3705

SXT22410FC07-38.400M
Suntsu Electronics, Inc.
$1.2705

SXT22419EB16-14.31818M
Suntsu Electronics, Inc.
$1.3334

SXT22420BA38-27.000M
Suntsu Electronics, Inc.
$1.3011
Welcome back, may I help you?