
* Images are for reference only
SXT22420BA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA38-27.000M
- JLCPCB Part #
- C7340792
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2999
200+
$0.5187
500+
$0.5026
1000+
$0.4929
Related Products

SXT22420BA48-27.000M
Suntsu Electronics, Inc.
$0.7184

SXT21420BA38-27.000M
Suntsu Electronics, Inc.
$2.4854

SXT22420AA38-27.000M
Suntsu Electronics, Inc.
$1.1727

SXT2248FD17-32.000M
Suntsu Electronics, Inc.
$1.5367

SXT22414BB27-50.000M
Suntsu Electronics, Inc.
$1.3144

SXT22418FA27-12.000M
Suntsu Electronics, Inc.
$1.1549
Welcome back, may I help you?